395-024-521-512

Heilind Number:EDA395-024-521-512
Manufacturer:EDAC
Manufacturer Number:395-024-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-512

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board Card Edge Connector. Boasting a sleek black design, this connector features 24 positions spread across 2 rows, allowing for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precision is key. Designed for straight mount orientation, it ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for reliable and efficient connectivity.