395-024-521-558

Heilind Number:EDA395-024-521-558
Manufacturer:EDAC
Manufacturer Number:395-024-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-558

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board to Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With 24 positions spread across 2 rows, it offers ample room for seamless data transmission. The contact material, made of durable Copper Alloy, guarantees secure connections. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, it streamlines the assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore more in our PCB Connectors collection.