395-024-521-602

Heilind Number:EDA395-024-521-602
Manufacturer:EDAC
Manufacturer Number:395-024-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring 24 positions in a single row, it offers ample connectivity for your projects. The 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.