395-024-521-603

Heilind Number:EDA395-024-521-603
Manufacturer:EDAC
Manufacturer Number:395-024-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row layout, it offers seamless integration for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. The straight mount orientation and a pitch of .1 inch facilitate easy installation on PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for various applications in the electronics industry, it's a must-have component for your connectivity solutions.