395-024-521-612

Heilind Number:EDA395-024-521-612
Manufacturer:EDAC
Manufacturer Number:395-024-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-612

Detailed Description

Easily connect your PCB components with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, offering efficient connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from rugged Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.