395-024-521-658

Heilind Number:EDA395-024-521-658
Manufacturer:EDAC
Manufacturer Number:395-024-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-658

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector. Featuring 24 positions in a single row, it ensures seamless data transmission within your electronic systems. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with stringent safety standards. Crafted with copper alloy contacts, it guarantees reliable and efficient power delivery, with an amperage rating of 3A. Its straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for optimal airflow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications, providing a dependable link between PCBs. Upgrade your connectivity setup with this high-performance component.