395-024-521-678

Heilind Number:EDA395-024-521-678
Manufacturer:EDAC
Manufacturer Number:395-024-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-678

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts 24 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating temperature ranges from -40 to 105 °C, making it suitable for various environments. Upgrade your connectivity setup with this straight-mount orientation connector, perfect for streamlined installation. Stay ahead in the digital realm with this essential component for your electronics projects.