395-024-521-688

Heilind Number:EDA395-024-521-688
Manufacturer:EDAC
Manufacturer Number:395-024-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-688

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring 24 positions in a single row for seamless connectivity. The black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in various applications. Each contact is crafted from copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Trust in this connector for secure and efficient data transfer in your electronic designs.