395-024-521-802

Heilind Number:EDA395-024-521-802
Manufacturer:EDAC
Manufacturer Number:395-024-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation onto your PCB, while the copper alloy contact material ensures optimal conductivity. Upgrade your electronic systems with this essential component, ideal for various applications in the industrial and commercial sectors.