395-024-521-803

Heilind Number:EDA395-024-521-803
Manufacturer:EDAC
Manufacturer Number:395-024-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-803

Detailed Description

Enhance your circuit connectivity with our versatile Board-to-Board PCB Connector. Engineered for seamless integration, this essential component features 24 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this high-quality connector, a must-have for any tech enthusiast.