395-024-521-807

Heilind Number:EDA395-024-521-807
Manufacturer:EDAC
Manufacturer Number:395-024-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation at temperatures ranging from -40 to 105 °C. With two rows and 24 positions, it offers ample connectivity options, while its copper alloy contact material guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing make for easy integration, and its straight mount orientation allows for seamless installation onto PCBs. Trust in this connector for optimal performance in your electronic assemblies.