395-024-521-808

Heilind Number:EDA395-024-521-808
Manufacturer:EDAC
Manufacturer Number:395-024-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features two rows with a .1-inch pitch and .2-inch row spacing, offering 24 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for efficient data transmission.