395-024-521-878

Heilind Number:EDA395-024-521-878
Manufacturer:EDAC
Manufacturer Number:395-024-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-878

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in challenging environments. Its two rows and 24 positions offer ample connectivity options, while the copper alloy contact material guarantees seamless signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for precise and secure mating. Whether you're assembling PCBs for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.