395-024-523-104

Heilind Number:EDA395-024-523-104
Manufacturer:EDAC
Manufacturer Number:395-024-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this sleek black connector features 24 positions in a single row, ensuring seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability in any environment, along with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications, from consumer electronics to industrial machinery. Upgrade your connectivity game with this essential component.