| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-024-523-158 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-024-523-158 |
395-024-523-158
| Heilind Number: | EDA395-024-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-024-523-158 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 24-position Card Edge Connector in sleek black. Designed for seamless integration, this straight-mount connector features copper alloy contacts for optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability in a wide operating temperature range from -40 to 105 °C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for your board-to-board connections. Elevate your electronic projects with this essential component.

