395-024-523-207

Heilind Number:EDA395-024-523-207
Manufacturer:EDAC
Manufacturer Number:395-024-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-207

Detailed Description

Enhance your PCB connectivity with this meticulously designed 24-position board-to-board connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and efficient connectivity.