395-024-523-403

Heilind Number:EDA395-024-523-403
Manufacturer:EDAC
Manufacturer Number:395-024-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 24 positions, offering ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Elevate your device performance with this essential connector.