395-024-523-404

Heilind Number:EDA395-024-523-404
Manufacturer:EDAC
Manufacturer Number:395-024-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-404

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any application. With 24 positions and a pitch of .1 inches, it offers seamless and secure connections on your PCB. The straight mount orientation and copper alloy contact material guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.