395-024-523-407

Heilind Number:EDA395-024-523-407
Manufacturer:EDAC
Manufacturer Number:395-024-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector is crafted for optimal durability with UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable conductivity, while its 24 positions and 1 row configuration cater to a range of connection needs. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient inter-board communication. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component that guarantees seamless data transfer and power delivery.