395-024-523-488

Heilind Number:EDA395-024-523-488
Manufacturer:EDAC
Manufacturer Number:395-024-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-488

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring 24 positions in a single row, this connector guarantees seamless data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The copper alloy contact material and 3A amperage rating provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for various applications, it's a must-have component for any electronic setup. Elevate your connectivity with this high-quality connector.