395-024-523-512

Heilind Number:EDA395-024-523-512
Manufacturer:EDAC
Manufacturer Number:395-024-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, featuring 24 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance in any application. With a low-profile straight mount orientation and a pitch of .1 inches, it ensures efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial setups. Upgrade your connectivity solutions with this essential component.