395-024-523-588

Heilind Number:EDA395-024-523-588
Manufacturer:EDAC
Manufacturer Number:395-024-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-588

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise alignment for seamless data transmission. Boasting 24 positions and a straight mount orientation, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential component for efficient and secure PCB connections.