395-024-523-602

Heilind Number:EDA395-024-523-602
Manufacturer:EDAC
Manufacturer Number:395-024-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position Card Edge Connector. Designed for seamless board-to-board applications, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring efficient and secure connections. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in our quality connectors for seamless and reliable PCB integration.