395-024-523-658

Heilind Number:EDA395-024-523-658
Manufacturer:EDAC
Manufacturer Number:395-024-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for precision and reliability, it features 24 positions in a single row with a .1-inch pitch. The straight mount orientation facilitates seamless integration, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial settings. Elevate your connectivity solutions with this essential component.