395-024-523-812

Heilind Number:EDA395-024-523-812
Manufacturer:EDAC
Manufacturer Number:395-024-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-523-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 24 positions with a pitch of .1 inches and a durable housing made of UL 94V-0 thermoplastic polyester. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. With copper alloy contacts and an amperage of 3A, it ensures reliable performance even in demanding environments. Ideal for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.