395-024-524-101

Heilind Number:EDA395-024-524-101
Manufacturer:EDAC
Manufacturer Number:395-024-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With 24 copper alloy contacts arranged in a single row at a .1 inch pitch, it offers efficient power delivery at an amperage of 3A. The precision-engineered design, with a row spacing of .2 inches, guarantees a secure fit and optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring robust connectivity. Elevate your projects with this essential component, a testament to our commitment to quality and innovation.