395-024-524-102

Heilind Number:EDA395-024-524-102
Manufacturer:EDAC
Manufacturer Number:395-024-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-102

Detailed Description

Enhance connectivity within your PCB systems with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With 24 positions in a single row, this connector offers ample space for streamlined data transmission. Its straight mount orientation and 0.1-inch pitch facilitate easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your systems with this essential component.