395-024-524-103

Heilind Number:EDA395-024-524-103
Manufacturer:EDAC
Manufacturer Number:395-024-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 24 positions in a single row, it ensures seamless data transmission within your devices. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic assemblies with this essential component.