395-024-524-104

Heilind Number:EDA395-024-524-104
Manufacturer:EDAC
Manufacturer Number:395-024-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-104

Detailed Description

Enhance your circuit board connectivity with this sleek and reliable Black PCB Connector. Designed for seamless integration, it features a single row with 24 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Whether you're a DIY enthusiast or a professional in the field, this connector, boasting an amperage of 3A, is the perfect choice for all your board-to-board connection needs. Its straight mount orientation along with an operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.