395-024-524-158

Heilind Number:EDA395-024-524-158
Manufacturer:EDAC
Manufacturer Number:395-024-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-158

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. The 24 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB connectivity with this essential component.