395-024-524-178

Heilind Number:EDA395-024-524-178
Manufacturer:EDAC
Manufacturer Number:395-024-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-178

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, providing ample space for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component for enhanced performance and reliability.