395-024-524-201

Heilind Number:EDA395-024-524-201
Manufacturer:EDAC
Manufacturer Number:395-024-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-201

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for efficiency and reliability, it features 24 positions with a pitch of .1 inches, allowing for seamless data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures secure installation, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Elevate your connection solutions with this black-colored, 3A amperage connector.