395-024-524-404

Heilind Number:EDA395-024-524-404
Manufacturer:EDAC
Manufacturer Number:395-024-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row, it ensures efficient signal transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCBs. Designed for straight mount orientation, this connector in sleek black color is an essential component for seamless device integration. Elevate your connectivity solutions with this top-notch connector, perfect for diverse applications in the tech industry.