395-024-524-412

Heilind Number:EDA395-024-524-412
Manufacturer:EDAC
Manufacturer Number:395-024-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-412

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a reliable solution designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in one. The 24 positions, arranged in a single row with a pitch of .1 inches, provide ample space for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity for your electronic devices. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.