395-024-524-458

Heilind Number:EDA395-024-524-458
Manufacturer:EDAC
Manufacturer Number:395-024-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-458

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, a sleek and dependable solution for seamless electronic integration. Designed for efficiency and durability, this connector boasts a single row with 24 positions, ensuring optimal performance in your PCB setups. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, facilitating secure and stable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. With contact material made of Copper Alloy, you can trust in its conductivity and longevity. Whether you're a professional in the field or a DIY enthusiast, this connector, in classic black, offers a straightforward straight mount orientation for easy installation. Take your projects to the next level with this essential component.