395-024-524-688

Heilind Number:EDA395-024-524-688
Manufacturer:EDAC
Manufacturer Number:395-024-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-688

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 24 positions with a single row configuration, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing offers both strength and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB connections with this high-quality connector, perfect for a range of electronic applications.