395-024-524-802

Heilind Number:EDA395-024-524-802
Manufacturer:EDAC
Manufacturer Number:395-024-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-802

Detailed Description

Enhance your PCB connections with our Black Board to Board PCB Connector. Designed for efficiency and durability, this connector features 24 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Upgrade your PCB setup with this high-quality component, available now.