395-024-524-807

Heilind Number:EDA395-024-524-807
Manufacturer:EDAC
Manufacturer Number:395-024-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-524-807

Detailed Description

Enhance your PCB connectivity with this high-quality 24-position card edge connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.