395-024-525-101

Heilind Number:EDA395-024-525-101
Manufacturer:EDAC
Manufacturer Number:395-024-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-101

Detailed Description

Introducing the 395-024-525-101, a high-performance board-to-board connector designed for seamless data and power transmission in electronic devices. Featuring 24 positions and a compact .1-inch pitch, this connector offers optimal connectivity for a wide range of applications. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transfer. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the 395-024-525-101 for efficient and dependable PCB connectivity.