395-024-525-102

Heilind Number:EDA395-024-525-102
Manufacturer:EDAC
Manufacturer Number:395-024-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-102

Detailed Description

Enhance the connection efficiency of your electronic devices with our 395-024-525-102 Card Edge Connector. Designed for seamless integration onto PCBs, this sleek black connector features 24 positions with a single row configuration, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and secure connectivity are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in its straight mount orientation for easy installation and trust in its performance for seamless data transfer. Elevate your electronic connections with our cutting-edge Card Edge Connector.