395-024-525-104

Heilind Number:EDA395-024-525-104
Manufacturer:EDAC
Manufacturer Number:395-024-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-104

Detailed Description

Introducing the 395-024-525-104 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and safety in any electronic application. With a single row design and 24 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is perfect for streamlined PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding industrial environments.Upgrade your connectivity game with the 395-024-525-104 Card Edge Connector.