395-024-525-112

Heilind Number:EDA395-024-525-112
Manufacturer:EDAC
Manufacturer Number:395-024-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-112

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transfer. Its housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 24 positions and a pitch of .1 inches, it offers high-density connectivity on PCBs. The contact material, Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this high-quality connector for optimal performance in your electronic applications.