395-024-525-158

Heilind Number:EDA395-024-525-158
Manufacturer:EDAC
Manufacturer Number:395-024-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-158

Detailed Description

Enhance your PCB connectivity with our 395-024-525-158 Card Edge Connector. Designed for optimal performance, this connector features 24 positions in a single row, allowing for efficient and seamless board-to-board connections. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a contact material of high-quality Copper Alloy, you can trust in consistent and secure conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component, available now in our extensive lineup of PCB connectors.