395-024-525-178

Heilind Number:EDA395-024-525-178
Manufacturer:EDAC
Manufacturer Number:395-024-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-178

Detailed Description

Introducing our high-performance 395-024-525-178 Black Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. Featuring 24 positions in a single row configuration, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity on PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications. Trust in the quality and performance of our EDA395 series for all your board-to-board PCB connectivity needs.