395-024-525-201

Heilind Number:EDA395-024-525-201
Manufacturer:EDAC
Manufacturer Number:395-024-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-201

Detailed Description

Introducing our high-performance 395-024-525-201 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered with precision and reliability in mind, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 copper alloy contacts, it provides efficient power delivery with an amperage rating of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment and secure connections. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 395-024-525-201 for high-speed data transmission, power distribution, and signal integrity in your PCB designs. Elevate your connectivity solutions with this essential component that meets the highest industry standards.