395-024-525-202

Heilind Number:EDA395-024-525-202
Manufacturer:EDAC
Manufacturer Number:395-024-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-202

Detailed Description

Introducing the 395-024-525-202, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. Featuring two rows of high-quality copper alloy contacts, it offers a total of 24 positions with a pitch of .1 inches, perfect for intricate circuitry. The straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your connectivity with the 395-024-525-202 and experience unparalleled efficiency and performance.