395-024-525-203

Heilind Number:EDA395-024-525-203
Manufacturer:EDAC
Manufacturer Number:395-024-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-203

Detailed Description

Introducing our high-performance 395-024-525-203 Black Card Edge Connector, designed for seamless connectivity in PCB applications. This meticulously engineered connector features 24 positions across 2 rows, ensuring efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers unmatched durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Trust in the quality and efficiency of our product to meet your connectivity needs with ease.