395-024-525-212

Heilind Number:EDA395-024-525-212
Manufacturer:EDAC
Manufacturer Number:395-024-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-212

Detailed Description

Introducing the 395-024-525-212, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of high-quality copper alloy contacts, and a pitch of .1 inches, it offers efficient data transfer in a compact form factor. The 24-position design and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in both standard and challenging environments. Elevate your connectivity solutions with this premium card edge connector, a must-have for any electronic project.