395-024-525-288

Heilind Number:EDA395-024-525-288
Manufacturer:EDAC
Manufacturer Number:395-024-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-288

Detailed Description

Introducing our high-performance 395-024-525-288 Black Board To Board PCB Connector, essential for seamless connectivity in electronic devices. Engineered for reliability, this connector features two rows of 24 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety while the Copper Alloy contact material provides superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connection is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial and commercial applications. Trust in the 395-024-525-288 for dependable and high-speed connectivity solutions.