395-024-525-402

Heilind Number:EDA395-024-525-402
Manufacturer:EDAC
Manufacturer Number:395-024-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-402

Detailed Description

Introducing our 395-024-525-402 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features 24 positions in a single row layout, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure mating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and flame resistance. Each contact is made of robust Copper Alloy, guaranteeing excellent conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.